Cosel AC-DC Power Supply, LHA50F-12-Y, 12V dc, 4.3A, 51.6W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 251-6006
- Mfr. Part No.:
- LHA50F-12-Y
- Brand:
- Cosel
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$60.43
(exc. GST)
$66.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $60.43 |
- RS Stock No.:
- 251-6006
- Mfr. Part No.:
- LHA50F-12-Y
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Cosel AC/DC CONVERTER of LHA series is open frame power supply. It is small and compact PCB construction based convertor. It has a low-profile design which offers high efficiency and low noise. The convertor provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
High efficiency
Small and compact PCB construction
Low noise
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4.3A |
Power Rating | 51.6W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Open Frame |
Embedded | Yes |
Series | LHA |
Related links
- Cosel AC-DC Power Supply, LHA50F-12-SNY, 12V dc, 4.3A, 51.6W, 1...
- Cosel AC-DC Power Supply, LHA50F-12-SN, 12V dc, 4.3A, 51.6W, 1...
- Cosel AC-DC Power Supply, LHA50F-12, 12V dc, 4.3A, 51.6W, 1...
- Cosel AC-DC Power Supply, LHA50F-12-S, 12V dc, 4.3A, 51.6W, 1...
- Cosel AC-DC Power Supply, LHA50F-12-J4, 12V dc, 4.3A, 51.6W, 1...
- Cosel Switching Power Supply, LFA50F-12-Y, 12V dc, 4.3A, 51.6W, 1...
- Cosel AC-DC Power Supply, LFA50F-12-J1, 12V dc, 4.3A, 51.6W, 1...
- Cosel Switching Power Supply, LFA50F-12-SN, 12V dc, 4.3A, 51.6W, 1...