- RS Stock No.:
- 251-5985
- Mfr. Part No.:
- LHA30F-24
- Brand:
- Cosel
On back order for despatch 20/03/2025, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$49.49
(exc. GST)
$54.44
(inc. GST)
Units | Per unit |
1 + | $49.49 |
- RS Stock No.:
- 251-5985
- Mfr. Part No.:
- LHA30F-24
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Cosel AC/DC CONVERTER of LHA series is open frame power supply. It is small and compact PCB construction based convertor. It has a low-profile design which offers high efficiency and low noise. The convertor provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
High efficiency
Small and compact PCB construction
Low noise
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.3A |
Power Rating | 31.2W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Open Frame |
Embedded | Yes |
Series | LHA |
Related links
- MEAN WELL Switching Power Supply 24V dc 31W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 31.2W 230V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 31.2W 80 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 30W 120 → 370 V dc, 85 → 265 V ac
- Nipron Switching Power Supply 24V dc 31.2W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 31W 110 → 370 V dc, 85 → 264 V ac Input
- Cosel Switching Power Supply 24V dc 31W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 31W 120 → 370 V dc, 85 → 265 V ac