Cosel AC-DC Power Supply, LHA150F-48-SNY, 48V dc, 3.2A, 153.6W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 251-5937
- Mfr. Part No.:
- LHA150F-48-SNY
- Brand:
- Cosel
On back order for despatch 19/09/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$132.02
(exc. GST)
$145.22
(inc. GST)
Units | Per unit |
1 + | $132.02 |
- RS Stock No.:
- 251-5937
- Mfr. Part No.:
- LHA150F-48-SNY
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Cosel AC/DC CONVERTER of LHA series power supply. It is small and compact PCB construction based convertor. It has a low-profile design which offers high efficiency and low noise. The convertor provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
High efficiency
Small and compact PCB construction
Low noise
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 3.2A |
Power Rating | 153.6W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Embedded | Yes |
Series | LHA |
Related links
- IDC Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- MEAN WELL Switching Power Supply 48V dc 153.6W 127 → 431 V dc, 90 → 305 V
- Cosel Switching Power Supply 48V dc 153.6W 85 → 264V ac Input Voltage