Cosel AC-DC Power Supply, LHA10F-24-SNY, 24V dc, 500mA, 12W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 251-5902
- Mfr. Part No.:
- LHA10F-24-SNY
- Brand:
- Cosel
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$42.13
(exc. GST)
$46.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $42.13 |
- RS Stock No.:
- 251-5902
- Mfr. Part No.:
- LHA10F-24-SNY
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Cosel AC/DC CONVERTER of LHA series power supply. It is small and compact PCB construction based convertor. It has a low-profile design which offers high efficiency and low noise. The convertor provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
High efficiency
Small and compact PCB construction
Low noise
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 500mA |
Power Rating | 12W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Embedded | Yes |
Series | LHA |
Related links
- Cosel AC-DC Power Supply, LHA10F-24, 24V dc, 500mA, 12W, 1 Output,...
- Cosel AC-DC Power Supply, LHA10F-24-SN, 24V dc, 500mA, 12W, 1...
- Cosel AC-DC Power Supply, LHA10F-24-J4, 24V dc, 500mA, 12W, 1...
- Cosel AC-DC Power Supply, LHA10F-24-S, 24V dc, 500mA, 12W, 1...
- Cosel AC-DC Power Supply, LHA10F-24-Y, 24V dc, 500mA, 12W, 1...
- Cosel Switching Power Supply, LFA10F-24-SNY, 24V dc, 500mA, 12W, 1...
- Cosel AC-DC Power Supply, LFA10F-24-J1, 24V dc, 500mA, 12W, 1...
- Cosel Switching Power Supply, LFA10F-24-Y, 24V dc, 500mA, 12W, 1...