Cosel AC-DC Power Supply, LHA100F-48-Y, 48V dc, 2.1A, 100.8W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 251-5877
- Mfr. Part No.:
- LHA100F-48-Y
- Brand:
- Cosel
On back order for despatch 23/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$100.99
(exc. GST)
$111.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.99 |
- RS Stock No.:
- 251-5877
- Mfr. Part No.:
- LHA100F-48-Y
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Cosel AC/DC CONVERTER of LHA series is open frame power supply. It is small and compact PCB construction based convertor. It has a low-profile design which offers high efficiency and low noise. The convertor provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
High efficiency
Small and compact PCB construction
Low noise
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 2.1A |
Power Rating | 100.8W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Open Frame |
Embedded | Yes |
Series | LHA |
Related links
- Cosel AC-DC Power Supply, LHA100F-48-SNY, 48V dc, 2.1A, 100.8W, 1...
- Cosel AC-DC Power Supply, LHA100F-48-J4, 48V dc, 2.1A, 100.8W, 1...
- Cosel AC-DC Power Supply, LHA100F-48-SN, 48V dc, 2.1A, 100.8W, 1...
- Cosel AC-DC Power Supply, LHA100F-48, 48V dc, 2.1A, 100.8W, 1...
- Cosel AC-DC Power Supply, LHA100F-48-S, 48V dc, 2.1A, 100.8W, 1...
- Cosel Switching Power Supply, LFA100F-48-Y, 48V dc, 2.1A, 100.8W,...
- Cosel Switching Power Supply, PJA100F-48, 48V dc, 2.1A, 100.8W, 1...
- Cosel Switching Power Supply, LFP100F-48-SNY, 48V dc, 2.1A,...