- RS Stock No.:
- 203-5453
- Mfr. Part No.:
- HWS50A-5/HD
- Brand:
- TDK-Lambda
1 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$197.06
(exc. GST)
$216.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $197.06 |
- RS Stock No.:
- 203-5453
- Mfr. Part No.:
- HWS50A-5/HD
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The TDK-Lambda Corporation single output industrial power supply has a power of 30-1500W. It meets EN61000-3-2 power factor.
Universal Input (85 - 265VAC)
-10 to +71°C Operation (-40°C start up)
-10 to +71°C Operation (-40°C start up)
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 10A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 230V ac |
Package Type | Enclosed |
Medical Approved | Yes |
Series | HWS-/HD |
Related links
- TDK-Lambda Switching Power Supply, HWS100A-5/HD, 5V dc, 20A, 100W,...
- TDK-Lambda Switching Power Supply, HWS30A-5/HD, 5V dc, 6A, 30W, 1...
- TDK-Lambda Switching Power Supply, HWS50A-5, 5V dc, 10A, 50W, 1...
- TDK-Lambda Switching Power Supply, HWS50A-5/A, 5V dc, 10A, 50W, 1...
- TDK-Lambda Switching Power Supply, HWS50A-12/HD, 12V dc, 4.3A,...
- TDK-Lambda Switching Power Supply, HWS50A-24/HD, 24V dc, 2.2A,...
- TDK-Lambda Switching Power Supply, HWS50A-3, 3.3V dc, 10A, 50W, 1...
- TDK-Lambda Switching Power Supply, HWS50A-3/A, 3.3V dc, 10A, 50W,...