XP Power Switching Power Supply, VCE40US15, 15V dc, 2.66A, 40W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 197-1003
- Mfr. Part No.:
- VCE40US15
- Brand:
- XP Power
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$70.45
(exc. GST)
$77.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $70.45 |
- RS Stock No.:
- 197-1003
- Mfr. Part No.:
- VCE40US15
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP Power VCE40US15, 15VDC/40W power supplies for low cost ITE, industrial and domestic applications. The series provides open frame and encapsulated PCB mount. With world-wide safety standards including ITE and Household, compliance with class B .
Supply Voltage ranges from 85 to 305 VAC
EN55035 immunity standard
Class II
EN55035 immunity standard
Class II
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 2.66A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 87.9mm |
Width | 38.1mm |
Medical Approved | No |
Depth | 28.5mm |
Series | VCE40 |
Efficiency | 85% |
Weight | 190g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Related links
- TRACOPOWER Switching Power Supply, TMM 40115C, 15V dc, 2.66A, 40W,...
- TRACOPOWER Switching Power Supply, TMM 40115, 15V dc, 2.66A, 40W,...
- XP Power Switching Power Supply, VCE40US12, 12V dc, 3.33A, 40W, 1...
- XP Power Switching Power Supply, VCE40US05, 5V dc, 8A, 40W, 1...
- XP Power Switching Power Supply, VCE40US48, 48V dc, 820mA, 40W, 1...
- XP Power Switching Power Supply, VCE40US09, 9V dc, 4.44A, 40W, 1...
- XP Power Switching Power Supply, VCE40US24, 24V ac, 1.66A, 40W, 1...
- XP Power Switching Power Supply, VCE20US15, 15V dc, 1.33A, 20W, 1...