XP Power Switching Power Supply, VCE20US48, 48V dc, 420mA, 20W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 197-0998
- Mfr. Part No.:
- VCE20US48
- Brand:
- XP Power
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.54
(exc. GST)
$33.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $30.54 |
10 - 49 | $30.22 |
50 + | $29.63 |
- RS Stock No.:
- 197-0998
- Mfr. Part No.:
- VCE20US48
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP PowerVCE20US48, 48VDC/20W power supplies for low cost ITE, industrial and domestic applications. The series provides open frame and encapsulated PCB mount with world-wide safety standards including ITE and Household, compliance with class B.
Supply Voltage ranges from 85 to 305 VAC
EN55035 Immunity Standard
Class II
EN55035 Immunity Standard
Class II
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 420mA |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 66mm |
Width | 33mm |
Medical Approved | No |
Depth | 23.4mm |
Series | VCE20 |
Efficiency | 85% |
Weight | 90g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, ECE20US48, 48V dc, 420mA, 20W, 1...
- Recom Switching Power Supply, RAC10-12DK/277, 12V dc, ±420mA, 10W,...
- XP Power Switching Power Supply, VCE20US15, 15V dc, 1.33A, 20W, 1...
- XP Power Switching Power Supply, VCE20US24, 24V dc, 830mA, 20W, 1...
- XP Power Switching Power Supply, VCE20US09, 9V dc, 2.22A, 20W, 1...
- XP Power Switching Power Supply, VCE20US05, 5V dc, 4A, 20W, 1...
- XP Power Switching Power Supply, VCE20US12, 12V dc, 1.67A, 20W, 1...
- Recom Switching Power Supply, RAC10-24SK/277, 24V dc, 420mA, 10W,...