Artesyn Embedded Technologies Switching Power Supply, LPQ252-C, 5 V dc, ±12 V dc, 6A, 250W, Quad Output, 120 →
- RS Stock No.:
- 192-1245
- Mfr. Part No.:
- LPQ252-C
- Brand:
- Artesyn Embedded Technologies
- RS Stock No.:
- 192-1245
- Mfr. Part No.:
- LPQ252-C
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Product Details
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies embedded switch-mode power supply from the LPQ252-C series is a 250W rated, AC to DC plug-in device with 4 outputs. The 4th output of this AC power adapter is floating and adjustable, there are also 2 supervisory outputs of 5V and 12V. This AC/DC power supply has an active power factor correction and a built-in EMI filter. It has a universal input supply voltage rating of 85VAC to 264VAC and 120VDC to 300VDC.
Note:
Since this AC/DC power supply is not convection rated, the stock numbers 192-1245 and 192-1251 that are not supplied with a fan require the user to provide 30CFM forced air cooling through the length of the power supply
Derating from 50°C to 70°C is 2.5% per °C
Suitable connecting kit for this AC/DC power supply: stock number 151-717
Note:
Since this AC/DC power supply is not convection rated, the stock numbers 192-1245 and 192-1251 that are not supplied with a fan require the user to provide 30CFM forced air cooling through the length of the power supply
Derating from 50°C to 70°C is 2.5% per °C
Suitable connecting kit for this AC/DC power supply: stock number 151-717
Features and Benefits
Built-in EMI filter
Chassis mount
Efficiency of 75% typical at full load
Enclosed package type
Output currents are 6A at 5V, 10A at 12V and 35A at 24V
Overload and thermal overload protection
Overvoltage
Power fail and remote inhibit
Remote sense on the main output
Safety ground leakage current of <0.5mA at 50Hz to 60 Hz and 264VAC input
Single wire current sharing
Chassis mount
Efficiency of 75% typical at full load
Enclosed package type
Output currents are 6A at 5V, 10A at 12V and 35A at 24V
Overload and thermal overload protection
Overvoltage
Power fail and remote inhibit
Remote sense on the main output
Safety ground leakage current of <0.5mA at 50Hz to 60 Hz and 264VAC input
Single wire current sharing
Certifications
BABT
BABT: EN60950/BS7002
CB
CISPR 22 class B conducted and radiated
Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC class B conducted and radiated
EN55022
EN61000-3-2
IEC EN6100-3-2 (active power factor correction)
NEMKO
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL certified
UL1950
VDE
VDE 0878 PT3 class B conducted and radiated
VDE: 0805/EN60950 (IEC950)
BABT: EN60950/BS7002
CB
CISPR 22 class B conducted and radiated
Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC class B conducted and radiated
EN55022
EN61000-3-2
IEC EN6100-3-2 (active power factor correction)
NEMKO
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL certified
UL1950
VDE
VDE 0878 PT3 class B conducted and radiated
VDE: 0805/EN60950 (IEC950)
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 6 A, 10 A, 35A |
Power Rating | 250W |
Number of Outputs | 4 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 262mm |
Width | 127mm |
Depth | 76.2mm |
Efficiency | 75% |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Weight | 1.4kg |