MEAN WELL Switching Power Supply, RPS-500-36-SF, 36V dc, 13.9A, 500.4W, 1 Output, 113 → 370 V dc, 80 →

Bulk discount available

Subtotal (1 unit)*

$172.74

(exc. GST)

$190.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$172.74
10 - 49$169.51
50 +$162.67

*price indicative

RS Stock No.:
187-5559
Mfr. Part No.:
RPS-500-36-SF
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V dc

Output Current

13.9A

Power Rating

500.4W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

160mm

Width

86mm

Medical Approved

Yes

Depth

43mm

Efficiency

94%

Series

RPS-500

Maximum Temperature

+70°C

Weight

640g

Minimum Temperature

-30°C

COO (Country of Origin):
CN
RPS-500 is a 500W highly reliable green PCB type medical power supply with a high power density on the 5" by 3" footprint. It accepts 80∼264VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 94% and the extremely low no power consumption is down below 0.5W. RPS-500 is able to be used for both Class I(with FG) and ClassII(no FG) system design. The extremely low leakage current is less than 220μA. RPS-500 series also offers the enclosed style models(-C/TF/SF)

High efficiency up to 94%
Protections: Short circuit / Overload / Over voltage / Over temperature
3 years warranty

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links