MEAN WELL Switching Power Supply, RPS-500-24-TF, 24V dc, 20.8A, 499.2W, 1 Output, 113 → 370 V dc, 80 →
- RS Stock No.:
- 187-5552
- Mfr. Part No.:
- RPS-500-24-TF
- Brand:
- MEAN WELL
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$267.42
(exc. GST)
$294.16
(inc. GST)
Units | Per unit |
1 - 9 | $267.42 |
10 - 49 | $262.38 |
50 + | $251.77 |
- RS Stock No.:
- 187-5552
- Mfr. Part No.:
- RPS-500-24-TF
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RPS-500 is a 500W highly reliable green PCB type medical power supply with a high power density on the 5" by 3" footprint. It accepts 80∼264VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 94% and the extremely low no power consumption is down below 0.5W. RPS-500 is able to be used for both Class I(with FG) and ClassII(no FG) system design. The extremely low leakage current is less than 220μA. RPS-500 series also offers the enclosed style models(-C/TF/SF)
High efficiency up to 94%
Protections: Short circuit / Overload / Over voltage / Over temperature
3 years warranty
Protections: Short circuit / Overload / Over voltage / Over temperature
3 years warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 20.8A |
Power Rating | 499.2W |
Number of Outputs | 1 |
Input Voltage | 113 → 370 V dc, 80 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Enclosed |
Length | 130mm |
Width | 86mm |
Medical Approved | Yes |
Depth | 58.5mm |
Series | RPS-500 |
Efficiency | 93% |
Maximum Temperature | +70°C |
Weight | 580g |
Minimum Temperature | -30°C |
Related links
- MEAN WELL Switching Power Supply 27V dc 143W 113 → 370 V dc, 80 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 249.6W 113 → 370 V dc, 80 → 264 V
- MEAN WELL Switching Power Supply 18V dc 27.8 A 500.4 (25 CFM) W
- Cosel Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 24V dc 31W 110 → 370 V dc, 85 → 264 V ac
- TDK-Lambda Switching Power Supply 24V dc 240W 120 → 370 V dc, 85 → 265 V
- MEAN WELL Switching Power Supply 48V dc 4.2 A 1 Output 80 →
- TDK-Lambda Switching Power Supply 24V dc 352.8W 120 → 370 V dc, 85 →