MEAN WELL Switching Power Supply, UHP-1000-48, 48V dc, 21A, 1.008kW, 1 Output, 250 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 186-0190
- Mfr. Part No.:
- UHP-1000-48
- Brand:
- MEAN WELL
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$450.11
(exc. GST)
$495.12
(inc. GST)
Units | Per unit |
1 - 9 | $450.11 |
10 - 49 | $441.61 |
50 + | $423.73 |
- RS Stock No.:
- 186-0190
- Mfr. Part No.:
- UHP-1000-48
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
AC-DC Slim Single output enclosed power supply with PFC, Output 48Vdc at 21A, Remote ON/OFF and DC OK signal.
Slim and low profile(41mm)
Fanless and conduction-cooled design
withstand 300VAC surge input for 5 seconds
Built-in active PFC function
-30∼+70°C working temperature
Output voltage and constant current level programmable
Protections:Short circuit/Overloaded/Over voltage/Over temperature
Built-in remote ON-OFF control
DC OK active signal
Operating altitude up to 5000 meter
LED indicator for power on
5 years warranty
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments,equipment or apparatus
Test and measurement instrument
Laser related machine
Charging related equipment
Household appliances
Fanless and conduction-cooled design
withstand 300VAC surge input for 5 seconds
Built-in active PFC function
-30∼+70°C working temperature
Output voltage and constant current level programmable
Protections:Short circuit/Overloaded/Over voltage/Over temperature
Built-in remote ON-OFF control
DC OK active signal
Operating altitude up to 5000 meter
LED indicator for power on
5 years warranty
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments,equipment or apparatus
Test and measurement instrument
Laser related machine
Charging related equipment
Household appliances
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 21A |
Power Rating | 1.008kW |
Number of Outputs | 1 |
Input Voltage | 250 → 370 V dc, 90 → 264 V ac |
Package Type | Enclosed |
Length | 240mm |
Width | 115mm |
Depth | 41mm |
Efficiency | 96% |
Series | UHP-1000 |
Maximum Temperature | +70°C |
Weight | 1.7kg |
Minimum Temperature | -30°C |
Related links
- Clamps
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- MEAN WELL Switching Power Supply 36V dc 1.008kW 250 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 24V dc 1.008kW 250 → 370 V dc, 90 → 264 V
- Cosel AC-DC Power Supply 48V dc 1.008kW 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V dc 1.008kW 90 → 305 V ac, 250 →431V