XP Power Switching Power Supply, PBR500PS12C, 12V dc, 29.17A, 350 (Convection) W, 500 (Forced) W, 1 Output, 80 →
- RS Stock No.:
- 185-6057
- Mfr. Part No.:
- PBR500PS12C
- Brand:
- XP Power
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$498.58
(exc. GST)
$548.44
(inc. GST)
Units | Per unit |
1 - 9 | $498.58 |
10 - 49 | $491.24 |
50 + | $477.64 |
- RS Stock No.:
- 185-6057
- Mfr. Part No.:
- PBR500PS12C
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
The PBR500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.7 inches, deliver 450-500 watts of continuous power with forced air cooling or 350-400 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for both ITE/Industrial and medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.
450-500W Forced Cooled
350-400W Convection Cooled
ITE & Medical (BF) Safety Approvals
U-Channel 4 x 7 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
350-400W Convection Cooled
ITE & Medical (BF) Safety Approvals
U-Channel 4 x 7 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 29.17 A, 37.5A |
Power Rating | 350 (Convection) W, 500 (Forced) W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 177.8mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 43.2mm |
Efficiency | 90% |
Series | PBR500 |
Weight | 1.1kg |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |