TDK-Lambda Switching Power Supply, CUS100ME-24/U, 24V dc, 4.16A, 100W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 183-9448
- Mfr. Part No.:
- CUS100ME-24/U
- Brand:
- TDK-Lambda
On back order for despatch 14/06/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$122.00
(exc. GST)
$134.20
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $122.00 |
5 + | $117.71 |
- RS Stock No.:
- 183-9448
- Mfr. Part No.:
- CUS100ME-24/U
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CUS100ME is a single output 2 x 4 AC/DC supply available in four mechanical formats: Open pcb, pcb with baseplate, U channel and U channel with cover.The power supply is rated at 100W maximum output power.With baseplate and U channel conduction cooling assistance this rating can be achieved at up to 70°C ambient temperature and with forced air cooling of 1m/s operation up to 85°C ambient temperature is possible. CUS100ME is suitable for both Class I and Class II installations, is available with 12V to 48V outputs and is ideal for medical and general applications that require silent operation with no fan noise.Efficiency is up to 94%, and off load power consumption is less than 0.5W.
100W Convection Rating
75W With 1m/s Airflow at 85°C Ambient
Suitable for Class I and Class II installations
Class B Conducted and Radiated EMI
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
75W With 1m/s Airflow at 85°C Ambient
Suitable for Class I and Class II installations
Class B Conducted and Radiated EMI
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.16A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 116mm |
Width | 64mm |
Medical Approved | Yes |
Depth | 38.5mm |
Series | CUS100ME |
Efficiency | 94% |
Weight | 240g |
Maximum Temperature | +85°C |
Minimum Temperature | -20°C |
Related links
- TDK-Lambda Switching Power Supply, CUS100ME-24, 24V dc, 4.16A,...
- TDK-Lambda Switching Power Supply, CUS100ME-24/A, 24V dc, 4.16A,...
- TDK-Lambda Switching Power Supply, CUS100ME-36/U, 36V dc, 2.77A,...
- TDK-Lambda Switching Power Supply, CUS100ME-48/U, 48V dc, 2.08A,...
- TDK-Lambda Switching Power Supply, CUS100ME-12/U, 12V dc, 8.33A,...
- TDK-Lambda Switching Power Supply, CUS100ME-18/U, 18V dc, 5.55A,...
- TDK-Lambda Switching Power Supply, CUS100ME-15/U, 15V dc, 6.66A,...
- TDK-Lambda Switching Power Supply, CUS100ME-12/A, 12V dc, 8.33A,...