RS PRO Switching Power Supply, 12V dc, 420mA, 5W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2202
- Brand:
- RS PRO
47 In Global stock for delivery within 5 working day(s)
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.76
(exc. GST)
$17.34
(inc. GST)
Units | Per unit |
1 - 3 | $15.76 |
4 - 19 | $15.38 |
20 + | $12.66 |
- RS Stock No.:
- 181-2202
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 420mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24.5mm |
Depth | 18mm |
Efficiency | 79% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 25g |
Related links
- RS PRO Switching Power Supply 1A 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 210mA 1 Output 85 → 264 V ac Input Voltage
- Recom Switching Power Supply 12V dc 5W 85 → 528V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 5W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 5W 80 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 5W 90 → 264V ac Input Voltage
- Recom Switching Power Supply 12V dc 5W 115 → 370 V dc, 80 → 264 V ac
- Recom Switching Power Supply 12V dc 5W 80 → 264V ac Input Voltage