RS PRO Switching Power Supply, 24V dc, 125mA, 3W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2198
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
Was $14.01
You pay
$12.61
(exc. GST)
$13.87
(inc. GST)
Units | Per unit |
1 - 3 | $12.61 |
4 - 19 | $12.40 |
20 + | $10.21 |
- RS Stock No.:
- 181-2198
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 125mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24.5mm |
Depth | 18mm |
Efficiency | 78% |
Weight | 25g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Related links
- RS PRO Switching Power Supply 500mA 1 Output 85 → 264 V ac Input Voltage
- Recom Switching Power Supply 24V dc 3W 90 → 264V ac Input Voltage
- Recom Switching Power Supply 24V dc 3W 120 → 430 V dc, 85 → 305 V ac
- MEAN WELL Switching Power Supply 24V dc 3W 120 → 430 V dc, 85 → 305 V ac
- TRACOPOWER Switching Power Supply 24V dc 3W 120 → 370 V, 85 → 264 V
- RS PRO Switching Power Supply 600mA 1 Output 85 → 264 V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 3W 120 → 430 V dc, 85 → 305 V
- Recom Switching Power Supply 24V dc 3W 120 → 430 V dc, 85 → 305 V