RS PRO Switching Power Supply, 12V dc, 1.25A, 15W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2121
- Brand:
- RS PRO
4 In Global stock for delivery within 5 working day(s)
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.10
(exc. GST)
$25.41
(inc. GST)
Units | Per unit |
1 - 9 | $23.10 |
10 - 49 | $22.64 |
50 + | $18.62 |
- RS Stock No.:
- 181-2121
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.25A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.8mm |
Width | 28.8mm |
Depth | 23.5mm |
Efficiency | 80% |
Weight | 60g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER Switching Power Supply 12V dc 15W 85 → 264 V ac, 85 → 370 V dc
- TRACOPOWER Switching Power Supply 12V dc 15W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 12V dc 15W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 12V dc 15W 120 → 370 V dc, 85 → 264 V
- XP Power Switching Power Supply 12V dc 15W 90 → 264V ac Input Voltage
- RS PRO Switching Power Supply 1.25A 1 Output 370 V dc Input Voltage
- MEAN WELL Switching Power Supply 12V dc 15W 80 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 15W 100 → 375 V dc, 90 → 264 V ac