Recom Switching Power Supply, RAC05-24SK/277/W, 24V dc, 210mA, 5W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 180-9395
- Mfr. Part No.:
- RAC05-24SK/277/W
- Brand:
- Recom
46 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.61
(exc. GST)
$23.77
(inc. GST)
Units | Per unit |
1 - 5 | $21.61 |
6 - 11 | $21.07 |
12 + | $20.74 |
Related links
- Insertion & Extraction Tools
- Clamps
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Recom Switching Power Supply 24V dc 2W 120 → 430 V dc, 85 → 305 V ac
- Recom Switching Power Supply 24V dc 3W 120 → 430 V dc, 85 → 305 V
- Recom Switching Power Supply 24V dc 4W 115 → 370 V dc, 80 → 264V ac