Recom Switching Power Supply, RAC05-15SK/277, 15V dc, 330mA, 5W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 180-9360
- Mfr. Part No.:
- RAC05-15SK/277
- Brand:
- Recom
Available for back order.
Price (ex. GST) Each
$20.49
(exc. GST)
$22.54
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $20.49 |
3 - 5 | $19.97 |
6 + | $19.67 |
- RS Stock No.:
- 180-9360
- Mfr. Part No.:
- RAC05-15SK/277
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RAC05-K/277 series are multipurpose 5 watt AC/DC power supplies for enhanced mains input conditions from 90VAC up to 305VAC with an extra wide operating temperature range from -40°C to +90°C. These modules are designed to supply worldwide applications in automation, Industry 4.0, IoT, household and smart buildings. With both PCB-mount and wired packages and fully protected outputs.
Wide input range 85-305VAC
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Encapsulated module with pins or wired
Standby mode optimized (eco design Lot 6)
High efficiency over the entire load range
Operating temperature range: -40°C to +90°C
Overvoltage and overcurrent protected
Encapsulated module with pins or wired
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 330mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Efficiency | 83% |
Series | RAC05-K/277 |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Weight | 31.5g |
Related links
- Recom Switching Power Supply, RAC05-15SK/277, 15V dc, 330mA, 5W, 1...
- Recom Switching Power Supply, RAC05-15SK/277/W, 15V dc, 330mA, 5W,...
- Recom Switching Power Supply, RAC10-15SK/277, 15V dc, 670mA, 10W,...
- Recom Switching Power Supply, RAC3.5-15SK/277, 15V dc, 233mA,...
- Recom Switching Power Supply, RAC05-15SK, 15V dc, 333mA, 5W, 1...
- Recom Switching Power Supply, RAC05-05SK/277, 5V dc, 1A, 5W, 1...
- Recom Switching Power Supply, RAC05-24SK/277, 24V dc, 210mA, 5W, 1...
- Recom Switching Power Supply, RAC05-12SK/277, 12V dc, 416mA, 5W, 1...