Recom Switching Power Supply, RAC3.5-05SK/277, 5V dc, 700mA, 3.5W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 180-9256
- Mfr. Part No.:
- RAC3.5-05SK/277
- Brand:
- Recom
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Tube of 12
$203.07
(exc. GST)
$223.38
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 + | $203.07 | $16.922 |
*price indicative |
- RS Stock No.:
- 180-9256
- Mfr. Part No.:
- RAC3.5-05SK/277
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switch-Mode Power Supply, 3.5W Power Rating, 5V DC Output Voltage - RAC3.5-K/277 Series - RAC3.5-05SK/277
Convert your standard AC input to low-voltage DC output with this switch-mode power supply from RECOM. It comes in an encapsulated package that's vibration-proof and resistant to impact and corrosion, for long-term performance in harsh conditions. The unit accepts input voltages between 85 and 305V AC, lowering them to 5V DC output, so your equipment is protected from damage caused by overcurrent and voltage spikes. A low power rating of 3.5W means it's an energy-efficient choice and at just 31.5g, it's lightweight and easy to handle during installation.
Features & Benefits
• PCB mounting style for straightforward installation and a stable connection even in vibrating systems
• Single output design and compact dimensions of 466 (L) x 29.3 (W) x 30.4mm (H) for use in busy enclosures
• Standby mode optimised to save power
• Single output design and compact dimensions of 466 (L) x 29.3 (W) x 30.4mm (H) for use in busy enclosures
• Standby mode optimised to save power
Applications
• Medical equipment
• Computer systems
• Telecommunication devices
• Computer systems
• Telecommunication devices
What's the operating temperature range of this device?
This device has a broad operating temperature range of -40°C to +90°C, so you can rely on it for use in challenging conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 700mA |
Power Rating | 3.5W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Series | RAC3.5-K/277 |
Efficiency | 80% |
Weight | 31.5g |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |