MEAN WELL Switching Power Supply, UHP-500R-12, 12V dc, 41.7A, 500.4W, 1 Output, 127 → 370 V dc, 90 → 264
- RS Stock No.:
- 174-8160
- Mfr. Part No.:
- UHP-500R-12
- Brand:
- MEAN WELL
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$193.39
(exc. GST)
$212.73
(inc. GST)
Units | Per unit |
1 - 9 | $193.39 |
10 - 49 | $190.55 |
50 + | $156.83 |
- RS Stock No.:
- 174-8160
- Mfr. Part No.:
- UHP-500R-12
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slim and Low profile (33mm)
Fanless design, 500W convection
Withstand 300VAC surge input for 5 seconds
Build-in active PFC function
150% peak load capability(100ms)
-20∼+70℃ working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
DC OK active signal and redundant function (option)
Operating altitude up to 5000 meter(Note.5)
LED indicator for power on
3 years warranty
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments, equipments or apparatus
LED display application
Fanless design, 500W convection
Withstand 300VAC surge input for 5 seconds
Build-in active PFC function
150% peak load capability(100ms)
-20∼+70℃ working temperature
Protections: Short circuit / Overload / Over voltage / Over temperature
DC OK active signal and redundant function (option)
Operating altitude up to 5000 meter(Note.5)
LED indicator for power on
3 years warranty
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equipment
Electronic instruments, equipments or apparatus
LED display application
AC-DC Slim Single output enclosed power supply with PFC, Output 12VDC at 41.7A, DC OK signal
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 41.7A |
Power Rating | 500.4W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 232mm |
Width | 81mm |
Depth | 31mm |
Efficiency | 94% |
Minimum Temperature | -20°C |
Weight | 905g |
Maximum Temperature | +70°C |