Recently searched

    MEAN WELL Switching Power Supply, UHP-500-48, 48V dc, 10.45A, 501.6W, 1 Output, 127 → 370 V dc, 90 → 264

    Bulk discount available

    Subtotal (1 unit)**

    $193.83

    (exc. GST)

    $213.21

    (inc. GST)

    Add to Basket
    Select or type quantity
    42 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$193.83
    5 - 9$190.45
    10 - 24$185.69
    25 - 49$181.04
    50 +$176.51

    **price indicative

    RS Stock No.:
    174-8157
    Distrelec Article No.:
    301-34-234
    Mfr. Part No.:
    UHP-500-48
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    48V dc

    Output Current

    10.45A

    Power Rating

    501.6W

    Number of Outputs

    1

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    232mm

    Width

    81mm

    Depth

    31mm

    Efficiency

    95%

    Maximum Temperature

    +70°C

    Weight

    905g

    Minimum Temperature

    -20°C

    Related links