MEAN WELL Switching Power Supply, MFM-10-15, 15V dc, 670mA, 10W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 174-8030
- Distrelec Article No.:
- 303-86-029
- Mfr. Part No.:
- MFM-10-15
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$15.98
(exc. GST)
$17.58
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $15.98 |
10 - 49 | $15.77 |
50 + | $15.32 |
**price indicative
- RS Stock No.:
- 174-8030
- Distrelec Article No.:
- 303-86-029
- Mfr. Part No.:
- MFM-10-15
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 15V dc | |
Output Current | 670mA | |
Power Rating | 10W | |
Number of Outputs | 1 | |
Input Voltage | 80 → 264V ac | |
Mounting Type | PCB Mount | |
Length | 42mm | |
Width | 22.3mm | |
Medical Approved | Yes | |
Depth | 16mm | |
Maximum Temperature | +85°C | |
Weight | 18g | |
Minimum Temperature | -30°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V dc | ||
Output Current 670mA | ||
Power Rating 10W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Mounting Type PCB Mount | ||
Length 42mm | ||
Width 22.3mm | ||
Medical Approved Yes | ||
Depth 16mm | ||
Maximum Temperature +85°C | ||
Weight 18g | ||
Minimum Temperature -30°C | ||
Related links
- MEAN WELL Switching Power Supply 15V dc 10W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 10W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 10W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 15W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 21W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 5W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 30W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 10W 120 → 370 V dc, 85 → 264 V ac