TDK-Lambda Switching Power Supply, CUS30M-24, 24V dc, 1.25A, 30W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 165-1424
- Mfr. Part No.:
- CUS30M-24
- Brand:
- TDK-Lambda
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.13
(exc. GST)
$50.74
(inc. GST)
Units | Per unit |
1 - 9 | $46.13 |
10 - 49 | $45.48 |
50 + | $44.57 |
- RS Stock No.:
- 165-1424
- Mfr. Part No.:
- CUS30M-24
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
30 to 420W Medical & ITE Power Supplies
High Efficiency, up to 94%
Low Profile
Convection Cooled and Forced Air Ratings
5V Standby Output, 12V Fan Supply (CUS350M)
Three year warranty
Complies with IEC60601-1-2 Ed4 EMC
Compact Sizes: CUS30M/60M 2x3", CUS150M 2x4", CUS200M 3x5", CUS350M 3.4x7.5"
Low Profile
Convection Cooled and Forced Air Ratings
5V Standby Output, 12V Fan Supply (CUS350M)
Three year warranty
Complies with IEC60601-1-2 Ed4 EMC
Compact Sizes: CUS30M/60M 2x3", CUS150M 2x4", CUS200M 3x5", CUS350M 3.4x7.5"
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.25A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 21.7mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 62g |
Related links
- Hammers
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- TDK-Lambda Switching Power Supply 12V dc 30W 85 → 265V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 30W 80 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 30W 120 → 370 V dc, 90 → 264 V ac
- TDK-Lambda Switching Power Supply 48V dc 30W 85 → 265V ac Input Voltage