- RS Stock No.:
- 161-8268
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 161-8268
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded Switch Mode Power Supply
The RS PRO 140W enclosed power supply is designed with a vented metal casing and screw terminals. This enables easy access and simple installation. It operates on 195VAC to 253VAC voltage supply and 4.5A current rating. It outputs DC voltage of 27.6V and with rated current up to 5A. It is a dual output power supply. The device has a wide operating temperature range between 0°C and 45°C.
Features and Benefits
Compact size
Durable
High efficiency and reliability
High power density
Protection against short circuit
Durable
High efficiency and reliability
High power density
Protection against short circuit
Applications
Machine tool industry
Mobile phone chargers
Security systems
Mobile phone chargers
Security systems
Certifications
CE certified
Specifications
Attribute | Value |
---|---|
Output Voltage | 27.6V dc |
Output Current | 5A |
Power Rating | 140W |
Number of Outputs | 2 |
Input Voltage | 195 → 253V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 200mm |
Width | 110mm |
Depth | 50mm |
Maximum Temperature | +45°C |
Weight | 900g |
Minimum Temperature | 0°C |