- RS Stock No.:
- 161-8267
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-8267
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 140 W Embedded Switch Mode Power Supply SMPS, 13.8 V DC, Enclosed
This embedded switch-mode power supply (SMPS) from RS PRO will convert AC currents to work safely when charging DC-compatible devices. The small unit features built-in overload protection that will guard your components from electrical damage and keep you safe.
The product's vented metal casing offers good heat dissipation, ensuring your devices are kept cool and operating efficiently. The unit is also supplied with screw-in terminals that make it quick to install. This miniature power supply is handy where space is limited, such as in machine tool applications.
It holds the CE (Conformité Européenne) mark so it meets European standards for health, safety and environmental protection in electrical equipment. The piece's harmonic current compliance to EN 61000-3-28 also ensures low voltage distortion.
The product's vented metal casing offers good heat dissipation, ensuring your devices are kept cool and operating efficiently. The unit is also supplied with screw-in terminals that make it quick to install. This miniature power supply is handy where space is limited, such as in machine tool applications.
It holds the CE (Conformité Européenne) mark so it meets European standards for health, safety and environmental protection in electrical equipment. The piece's harmonic current compliance to EN 61000-3-28 also ensures low voltage distortion.
Features and Benefits
Input voltage range of 195 to 253 V AC
Output current of 10 A
Output voltage of 13.8 V DC
Dimensions of 200 (L) x 110 (W) x 50 mm (W)
Power rating of 140 W
Operating temperature range of 0°C to +45°C
Two outputs
Enclosed package type
Chassis mounting
Weight of 900 g
RoHS (Restriction of Hazardous Substances) compliant
Output current of 10 A
Output voltage of 13.8 V DC
Dimensions of 200 (L) x 110 (W) x 50 mm (W)
Power rating of 140 W
Operating temperature range of 0°C to +45°C
Two outputs
Enclosed package type
Chassis mounting
Weight of 900 g
RoHS (Restriction of Hazardous Substances) compliant
Specifications
Attribute | Value |
---|---|
Output Voltage | 13.8V dc |
Output Current | 10A |
Power Rating | 140W |
Number of Outputs | 2 |
Input Voltage | 195 → 253V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 200mm |
Width | 110mm |
Depth | 50mm |
Minimum Temperature | 0°C |
Weight | 900g |
Maximum Temperature | +45°C |