TDK-Lambda Switching Power Supply, XMS5005Y, 12V dc, 41.6A, 500W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 146-9349
- Mfr. Part No.:
- XMS5005Y
- Brand:
- TDK-Lambda
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,034.75
(exc. GST)
$1,138.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,034.75 |
- RS Stock No.:
- 146-9349
- Mfr. Part No.:
- XMS5005Y
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
100W to 1500W output power
1 to 16 separate output voltages
Single-phase, wide-range input
Broad range of output voltages from 1.2V to 62Vdc
Signal options on primary and secondary side
Filter options with low leakage current for medical applications
Cooling with integrated fans or external airflow (customer air)
Safety approvals for international use
Fast time to market
Easy to configure with Quick Product Finder on
TDK-Lambda website
Combining outputs in parallel (for increased current or N+1 redundancy) and series (for increased output voltage) is possible with many of the product ranges, contact technical support for details
1 to 16 separate output voltages
Single-phase, wide-range input
Broad range of output voltages from 1.2V to 62Vdc
Signal options on primary and secondary side
Filter options with low leakage current for medical applications
Cooling with integrated fans or external airflow (customer air)
Safety approvals for international use
Fast time to market
Easy to configure with Quick Product Finder on
TDK-Lambda website
Combining outputs in parallel (for increased current or N+1 redundancy) and series (for increased output voltage) is possible with many of the product ranges, contact technical support for details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 41.6A |
Power Rating | 500W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Medical Approved | Yes |
Related links
- TDK-Lambda Switching Power Supply, XMS5006G, 12V dc, 41.6A, 500W,...
- TDK-Lambda Switching Power Supply, XMS50024, 12V dc, 41.6A, 500W,...
- TDK-Lambda Switching Power Supply, XMS5001M, 12V dc, 41.6A, 500W,...
- TDK-Lambda Switching Power Supply, XMS500LV, 36V dc, 13.8A, 500W,...
- TDK-Lambda Switching Power Supply, XMS500T0, 48V dc, 10.4A, 500W,...
- TDK-Lambda Switching Power Supply, XMS50070, 24V dc, 20.8A, 500W,...
- TDK-Lambda Switching Power Supply, XMS500SG, 48V dc, 10.4A, 500W,...
- TDK-Lambda Switching Power Supply, XMS5008H, 24V dc, 20.8A, 500W,...