- RS Stock No.:
- 144-6298
- Mfr. Part No.:
- RAC05-05SK
- Brand:
- Recom
1 In Global stock for delivery within 5 working day(s)
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.38
(exc. GST)
$21.32
(inc. GST)
Units | Per unit |
1 - 4 | $19.38 |
5 - 8 | $19.11 |
9 + | $18.60 |
- RS Stock No.:
- 144-6298
- Mfr. Part No.:
- RAC05-05SK
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switching Power Supply, 80% Efficiency, 85 to 264V AC Input Voltage Range - RAC05-K Series - RAC05-05SK
Reliably adapt your electrical source to suit your industrial machinery with this switching power supply from RECOM. By converting input voltages between 85 and 264V AC to a 5V DC output, it makes many common power supplies compatible with standard devices for versatility. An efficiency rating of 80% means minimal power is lost as heat, so you can be sure of energy-efficient switching. This switching power supply has an output voltage accuracy of ±1%, making it a stable choice to minimise the risk of disruption from electrical faults.
Features & Benefits
• Integrated short-circuit, overcurrent and overvoltage detection for effective protection against electrical faults
• Body made from insulating plastic and silicone for safe handling
• Compact dimensions of 25.4 (L) x 25.4 (W) x 16.5mm (D) for installation in crowded systems
• Operating temperature range between -25°C and +50°C for safe use in challenging settings
• Body made from insulating plastic and silicone for safe handling
• Compact dimensions of 25.4 (L) x 25.4 (W) x 16.5mm (D) for installation in crowded systems
• Operating temperature range between -25°C and +50°C for safe use in challenging settings
Applications
• Automated assembly lines
• Control devices
• Beverage processing
• Control devices
• Beverage processing
How do I mount this switching power supply?
This component is compatible with through-hole mounting, so you can quickly fit it into pre-drilled holes on your circuit board, minimising preparation time.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 16.5mm |
Efficiency | 80% |
Series | RAC05-K |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |
Related links
- Switching Power Supplies
- Recom Switching Power Supply 5V dc 5W 85 → 528V ac Input Voltage
- Recom Switching Power Supply 5V dc 5W 115 → 370 V dc, 80 → 264 V ac Input
- Recom Switching Power Supply 5V dc 5W 85 → 305V ac Input Voltage
- Recom Switching Power Supply 5V dc 15W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 5V dc 20W 85 → 264V ac Input Voltage
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33