Cosel Switching Power Supply, PCA600F-24-P2, 24V dc, 27A, 648W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 144-4373
- Mfr. Part No.:
- PCA600F-24-P2
- Brand:
- Cosel
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$842.75
(exc. GST)
$927.03
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $842.75 |
10 - 49 | $809.04 |
50 + | $775.32 |
- RS Stock No.:
- 144-4373
- Mfr. Part No.:
- PCA600F-24-P2
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rated Input: 85 - 264VAC 1Φ.Rated Output Wattage: 600W.Warranty Period 5-year (Refer to Instruction Manuals).Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
Low profile (41mm, 1.61 inch = meet to 1U height)
Universal input 85 - 264VAC (Refer to item 5.2,in case of using at 85 - 90VAC)
For medical electric equipment (ANSI/AAMI ES60601-1,EN60601-1 3rd, IEC60601-1-2 4th Ed.)
With AUX output
Constant current regulation
Output voltage can be varied to near 0V (Refer to item 3.6)
With various alarms
Parallel operation possible
Monitoring function by communication and various setting values can be changed
Universal input 85 - 264VAC (Refer to item 5.2,in case of using at 85 - 90VAC)
For medical electric equipment (ANSI/AAMI ES60601-1,EN60601-1 3rd, IEC60601-1-2 4th Ed.)
With AUX output
Constant current regulation
Output voltage can be varied to near 0V (Refer to item 3.6)
With various alarms
Parallel operation possible
Monitoring function by communication and various setting values can be changed
Warranty Period 5-year (Refer to Instruction Manuals).Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 27A |
Power Rating | 648W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 152mm |
Width | 89mm |
Medical Approved | Yes |
Depth | 41mm |
Maximum Temperature | +70°C |
Weight | 840g |
Minimum Temperature | -20°C |
Related links
- Cosel Switching Power Supply, PCA600F-24-T, 24V dc, 27A, 648W, 1...
- TDK-Lambda Switching Power Supply, HWS600-24, 24V dc, 27A, 648W, 1...
- TDK-Lambda Switching Power Supply, HWS600-24/HD, 24V dc, 27A,...
- Cosel Switching Power Supply, PBA600F-24, 24V dc, 27A, 648W, 1...
- TDK-Lambda Switching Power Supply, SWS600L-24, 24V dc, 27A, 648W,...
- MEAN WELL Switching Power Supply, MSP-600-24, 24V dc, 27A, 648W, 1...
- MEAN WELL Switching Power Supply, HRPG-600-24RS, 24V dc, 27A,...
- Cosel Switching Power Supply, PCA600F-12-P2, 12V dc, 53A, 636W, 1...