MEAN WELL Switching Power Supply, IRM-60-48ST, 48V dc, 1.25A, 60W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 135-8976
- Mfr. Part No.:
- IRM-60-48ST
- Brand:
- MEAN WELL
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.42
(exc. GST)
$41.16
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $37.42 |
10 - 49 | $37.04 |
50 + | $36.31 |
- RS Stock No.:
- 135-8976
- Mfr. Part No.:
- IRM-60-48ST
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well IRM-60 Series 60 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-60 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-60 series is a 60 W compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 91%, these switching power supplies meet worldwide regulations for power consumption. IRM-60 power supplies are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 91% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
Pass LPS (except for 5 V)
High reliability
Choice of PCB mounting or screw terminals
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.25A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 109mm |
Width | 52mm |
Depth | 33.5mm |
Series | IRM-60 |
Minimum Temperature | -30°C |
Weight | 270g |
Maximum Temperature | +70°C |
Related links
- MEAN WELL Switching Power Supply, IRM-60-48, 48V dc, 1.25A, 60W, 1...
- TRACOPOWER Switching Power Supply, TMM 60148, 48V dc, 1.25A, 60W,...
- MEAN WELL Switching Power Supply, IRM-30-48ST, 48V dc, 630mA, 30W,...
- MEAN WELL Switching Power Supply, IRM-45-48ST, 48V dc, 940mA, 45W,...
- TRACOPOWER Switching Power Supply, TMP 60148C, 48V dc, 1.25A, 60W,...
- XP Power Switching Power Supply, ECE60US48-S, 48V dc, 1.25A, 60W,...
- MEAN WELL Switching Power Supply, RPS-60-48, 48V dc, 1.25A, 60W, 1...
- TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMP 60148, 48V...