Cosel Switching Power Supply, PMA15F-24-N, 24V dc, 700mA, 16.8W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 132-7439
- Mfr. Part No.:
- PMA15F-24-N
- Brand:
- Cosel
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$102.32
(exc. GST)
$112.55
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $102.32 |
10 - 49 | $98.75 |
50 + | $94.14 |
- RS Stock No.:
- 132-7439
- Mfr. Part No.:
- PMA15F-24-N
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel PMA Series - Closed Frame
The PMA Series of Cosel Power Supplies. Models come in a various specifications and are highly efficient and reliable. Stress to the unit results in twisting or bending and the subsequent defect of the unit, so handle with care. The PMA Series are suitable for medical and electrical equipment. 5 Year Warranty
Features and Benefits
• Suitable for medical / electric equipment
• Internal dual fuses
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85 - 264 V)
• Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
• Variety of options available
• 5 Year Warranty
• Internal dual fuses
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85 - 264 V)
• Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
• Variety of options available
• 5 Year Warranty
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 700mA |
Power Rating | 16.8W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Panel Mount |
Package Type | Enclosed |
Length | 31mm |
Width | 103mm |
Medical Approved | Yes |
Depth | 78mm |
Minimum Temperature | -10°C |
Weight | 265g |
Maximum Temperature | +70°C |
Related links
- Cosel Switching Power Supply, PBA15F-24-N, 24V dc, 700mA, 16.8W, 1...
- Cosel Switching Power Supply, LFA15F-24-SNY, 24V dc, 700mA, 16.8W,...
- Cosel Switching Power Supply, LFA15F-24-Y, 24V dc, 700mA, 16.8W, 1...
- Cosel Switching Power Supply, LFA15F-24, 24V dc, 700mA, 16.8W, 1...
- Cosel Switching Power Supply, LFA15F-24-SN, 24V dc, 700mA, 16.8W,...
- Cosel AC-DC Power Supply, LHA15F-24-J4, 24V dc, 700mA, 16.8W, 1...
- Cosel AC-DC Power Supply, LHA15F-24-SN, 24V dc, 700mA, 16.8W, 1...
- Cosel AC-DC Power Supply, LHA15F-24-S, 24V dc, 700mA, 16.8W, 1...