Cosel Switching Power Supply, LMA240F-24-HY, 24V dc, 10A, 300W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 131-1947
- Mfr. Part No.:
- LMA240F-24-HY
- Brand:
- Cosel
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$220.42
(exc. GST)
$242.46
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $220.42 |
10 - 49 | $212.70 |
50 + | $202.81 |
- RS Stock No.:
- 131-1947
- Mfr. Part No.:
- LMA240F-24-HY
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LMA Series - Open Frame
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Size dimensions compatible with LFA series, global input Rugged PCB type P.S.
• Peak Current Function (Option -H)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Universal input (AC85 – 264 V)
• Remote ON/OFF control (Optional -R2) reducing standby power
• Built-in inrush current, overcurrent and overvoltage protection circuits
• Built in power factor correction circuitry for decreased AC input capacity
• 5 Year Warranty
• Size dimensions compatible with LFA series, global input Rugged PCB type P.S.
• Peak Current Function (Option -H)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Universal input (AC85 – 264 V)
• Remote ON/OFF control (Optional -R2) reducing standby power
• Built-in inrush current, overcurrent and overvoltage protection circuits
• Built in power factor correction circuitry for decreased AC input capacity
• 5 Year Warranty
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10A |
Power Rating | 300W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 180mm |
Width | 84mm |
Medical Approved | Yes |
Depth | 43mm |
Weight | 540g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Related links
- Cosel Switching Power Supply, LMA240F-24-Y, 24V dc, 10A, 300W, 1...
- Cosel Switching Power Supply, LMA240F-24-SNHY, 24V dc, 10A, 300W,...
- Cosel Switching Power Supply, LMA240F-24-SNY, 24V dc, 10A, 300W, 1...
- Cosel Switching Power Supply, LFP240F-24-SNY, 24V dc, 10A, 300W, 1...
- Cosel Switching Power Supply, LMA100F-24-HY, 24V dc, 4.3A, 103W, 1...
- Cosel Switching Power Supply, LMA150F-24-HY, 24V dc, 6.3A, 151W, 1...
- Cosel Switching Power Supply, PJA300F-24, 24V dc, 12.5A, 300W, 1...
- Cosel AC-DC Power Supply, LHA300F-24-SNY, 24V dc, 12.5A, 300W, 1...