Cosel Switching Power Supply, LFP240F-48-SNY, 48V dc, 5A, 302W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 131-1776
- Mfr. Part No.:
- LFP240F-48-SNY
- Brand:
- Cosel
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$252.04
(exc. GST)
$277.24
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $252.04 |
10 - 49 | $243.23 |
50 + | $231.87 |
- RS Stock No.:
- 131-1776
- Mfr. Part No.:
- LFP240F-48-SNY
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LFP Series - Closed Frame
The LFP Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle the with care.
Features and Benefits
• High power and peak power
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2 CLASS A)
• Built-in inrush current, overcurrent and overvoltage protection
• 5 Year Warranty
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2 CLASS A)
• Built-in inrush current, overcurrent and overvoltage protection
• 5 Year Warranty
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 5A |
Power Rating | 302W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 212mm |
Width | 98mm |
Depth | 59mm |
Efficiency | 89% |
Minimum Temperature | -10°C |
Weight | 860g |
Maximum Temperature | +70°C |
Related links
- Cosel Switching Power Supply, LFP240F-36-SNY, 36V dc, 6.7A, 302W,...
- Cosel Switching Power Supply, LFA240F-48-SNY, 48V dc, 5A, 240W, 1...
- Cosel Switching Power Supply, PJA300F-48, 48V dc, 6.3A, 302W, 1...
- Cosel Switching Power Supply, LFA150F-48-SNY, 48V dc, 3.2A,...
- Cosel Switching Power Supply, LFP150F-48-SNY, 48V dc, 3.2A,...
- Cosel Switching Power Supply, LFA100F-48-SNY, 48V dc, 2.1A,...
- Cosel Switching Power Supply, LFP100F-48-SNY, 48V dc, 2.1A,...
- Cosel Switching Power Supply, LFA75F-48-SNY, 48V dc, 1.6A, 76.8W,...