Cosel Switching Power Supply, LFA100F-12-SNY, 12V dc, 8.5A, 102W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 131-1735
- Mfr. Part No.:
- LFA100F-12-SNY
- Brand:
- Cosel
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$134.00
(exc. GST)
$147.40
(inc. GST)
Units | Per unit |
1 - 9 | $134.00 |
10 - 49 | $129.30 |
50 + | $123.27 |
- RS Stock No.:
- 131-1735
- Mfr. Part No.:
- LFA100F-12-SNY
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LFA Series - Closed Frame
The LFA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle with care.
Features and Benefits
• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 8.5A |
Power Rating | 102W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 185mm |
Width | 72mm |
Depth | 45mm |
Efficiency | 84.5% |
Weight | 480g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Related links
- Switching Power Supplies
- RS PRO Switching Power Supply 1A 1 Output
- RS PRO Switching Power Supply 1kW
- Cosel AC-DC Power Supply 12V dc 102W 85 → 264V ac Input Voltage
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33
- RS PRO Switching Power Supply 1.5A 1 Output
- RS PRO Switching Power Supply 2.4A 1 Output