Cosel Switching Power Supply, FETA2500B-48, 52A, 2.4kW, 1 Output, 170 → 264V ac Input Voltage
- RS Stock No.:
- 131-1339
- Mfr. Part No.:
- FETA2500B-48
- Brand:
- Cosel
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$1,266.92
(exc. GST)
$1,393.61
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $1,266.92 |
10 - 49 | $1,222.58 |
50 + | $1,177.54 |
- RS Stock No.:
- 131-1339
- Mfr. Part No.:
- FETA2500B-48
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel 1980-2500W, FETA Series
The FETA series power supplies are a 1U, low profile height, rack mount power supply with a high efficiency of up to 91%. Up to 10 units can be operated in parallel. The units have additional functions such as LED indicator, alarm signal and remote on/off.
Features:
High power density (1.76W/cm3 FETA2500B-48)
Low profile (41mm, 1.61 inch = meet to 1U height)
High efficiency (92.5% type FETA2500B-48, 230 Vac in, 50% load)
Harmonic attenuator (Complies with IEC61000-3-2 class A)
Complies with SEMI F47
Parallel Operation /Parallel Redundancy Operation
Alarm signals, Remote ON/OFF and other functions
Input voltage: 170 to 264 Vac
Operating temperature: -10 to 70 °C
Cooling method: Forced cooling (internal fan)
High power density (1.76W/cm3 FETA2500B-48)
Low profile (41mm, 1.61 inch = meet to 1U height)
High efficiency (92.5% type FETA2500B-48, 230 Vac in, 50% load)
Harmonic attenuator (Complies with IEC61000-3-2 class A)
Complies with SEMI F47
Parallel Operation /Parallel Redundancy Operation
Alarm signals, Remote ON/OFF and other functions
Input voltage: 170 to 264 Vac
Operating temperature: -10 to 70 °C
Cooling method: Forced cooling (internal fan)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Current | 52A |
Power Rating | 2.4kW |
Number of Outputs | 1 |
Input Voltage | 170 → 264V ac |
Mounting Type | Panel Mount |
Package Type | Enclosed |
Length | 375mm |
Width | 102mm |
Depth | 41mm |
Efficiency | 92.5% |
Weight | 2.3kg |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Related links
- Cosel Switching Power Supply, PBA1500T-48, 48V dc, 35A, 1.5kW, 1...
- Cosel Switching Power Supply, DPG500, 360V dc, 10A, 500W, 1...
- Cosel Switching Power Supply, PBA1500T-24, 24V dc, 70A, 1.5kW, 1...
- Cosel Switching Power Supply, DPG750, 360V dc, 10A, 750W, 1...
- Cosel Switching Power Supply, PBA1500T-5, 5V dc, 300A, 1.5kW, 1...
- Cosel Switching Power Supply, LFA240F-48-SNY, 48V dc, 5A, 240W, 1...
- Cosel Switching Power Supply, PJA1500F-48, 48V dc, 32A, 1.5kW, 1...
- Cosel Switching Power Supply, LFA150F-48-Y, 48V dc, 3.2A, 153.6W,...