Cosel Switching Power Supply, TUHS15F12, 12V dc, 1.25A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 130-7965
- Mfr. Part No.:
- TUHS15F12
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 130-7965
- Mfr. Part No.:
- TUHS15F12
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TUHS Series
The TUHS series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The TUHS Series from Cosel offer the best quality in DC-DC converters with high reliability.
Features and Benefits
• Small-size AC-DC Converters
• High efficiency and low standby power
• Universal input voltage (AC 85 V to 264 V, DC 120 V to 370 V)
• Wide operating temperature range (-40 to +85℃)
• Class Ⅱ: No FG connection necessary
• High efficiency and low standby power
• Universal input voltage (AC 85 V to 264 V, DC 120 V to 370 V)
• Wide operating temperature range (-40 to +85℃)
• Class Ⅱ: No FG connection necessary
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.25A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 28.7mm |
Width | 17.5mm |
Depth | 12.7mm |
Efficiency | 85% |
Minimum Temperature | -40°C |
Weight | 15g |
Maximum Temperature | +85°C |