XP Power Switching Power Supply, GSP750PS48-EF, 48V dc, 15.6A, 750W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 126-2032
- Mfr. Part No.:
- GSP750PS48-EF
- Brand:
- XP Power
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$544.03
(exc. GST)
$598.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $544.03 |
10 - 49 | $524.95 |
50 + | $500.50 |
- RS Stock No.:
- 126-2032
- Mfr. Part No.:
- GSP750PS48-EF
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power GSP Series AC-DC Power Supplies
The GSP Series power supply offers 750 W of output power in a small mechanical area. The GSP series is medical and IT approved and can be used in medical / IT applications.
Features and Benefits
• 900 W peak power rating
• 80-264 VAC input
• IT and medical safety approved
• 1.0 W standby output
• On/Off remote
• Controlled cooling fans
• 80-264 VAC input
• IT and medical safety approved
• 1.0 W standby output
• On/Off remote
• Controlled cooling fans
Standards
IEC60950-1:2005 Ed 2, IEC60601-1 Ed 3 Inc Risk Management, UL60950-1 (2007), CSA 22.2 No. 60601-1:08, ANSI/AAMI ES60601-1:2005, CSA C22.2, No.60601-1:08, EN60950-1:2006, EN60601-1/A 12:2006, Class I
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power Switchmode Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 15.6A |
Power Rating | 750W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 246.44mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 41.9mm |
Minimum Temperature | -40°C |
Weight | 1.4kg |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, SHP650PS48-EF, 48V dc, 13.5A,...
- XP Power Switching Power Supply, MHP650PS48-EF, 48V dc, 13.5A,...
- XP Power Switching Power Supply, GSP500PS48-EF, 48V dc, 10.5A,...
- XP Power Switching Power Supply, GSP750PS12-EF, 12V dc, 62.5A,...
- XP Power Switching Power Supply, GSP750PS24-EF, 24V dc, 31.3A,...
- TRACOPOWER Switching Power Supply, TXL 750-48S, 48V dc, 15.6A,...
- XP Power Switching Power Supply, VCE05US48, 48V dc, 100mA, 5W, 1...
- XP Power Switching Power Supply, ECF40US48, 48V dc, 830mA, 40W, 1...