- RS Stock No.:
- 124-6618
- Mfr. Part No.:
- VCE05US12
- Brand:
- XP Power
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.79
(exc. GST)
$26.17
(inc. GST)
Units | Per unit |
1 - 9 | $23.79 |
10 - 49 | $23.63 |
50 + | $23.40 |
- RS Stock No.:
- 124-6618
- Mfr. Part No.:
- VCE05US12
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - VCE05 Series of AC-DC Power Supplies
The VCE05 series from XP Power offers a highly reliable range of encapsulated AC-DC single output power supplies. The series has been primarily designed for low-cost ITE and industrial applications. The VCE05 series is in compliance with class B with conducted and radiated emissions. This compact, Class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
Features and Benefits
• Single Outputs from 3.3 V to 48 V
• PCB Mount
• Class II
• <0.3 W No Load Input Power
• Compact
• Low Cost
• Peak Load Capability
• PCB Mount
• Class II
• <0.3 W No Load Input Power
• Compact
• Low Cost
• Peak Load Capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 410mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Width | 27.94mm |
Minimum Temperature | -25°C |
Weight | 24g |
Maximum Temperature | +70°C |