Recom Switching Power Supply, RAC20-24SN, 24V dc, 833mA, 20W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 124-5538
- Mfr. Part No.:
- RAC20-24SN
- Brand:
- Recom
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.19
(exc. GST)
$57.41
(inc. GST)
Units | Per unit |
1 - 9 | $52.19 |
10 - 49 | $51.87 |
50 + | $51.02 |
- RS Stock No.:
- 124-5538
- Mfr. Part No.:
- RAC20-24SN
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switching Power Supply, 24V DC Output Voltage, 83% Efficiency - RAC20-N Series - RAC20-24SN
Keen to change things up in your industrial system? Turn to this switching power supply from RECOM. It's a versatile piece of kit that accepts input voltages of 90 to 264V AC or 120 to 370V DC to provide an output voltage of 24V DC to your equipment. Compact dimensions of 52.5 (L) x 27.5 (W) x 23.5mm (H) mean it slots neatly onto a crowded PCB. Thanks to an efficiency rating of 83%, you can trust this small but mighty device to waste minimal energy as heat.
Features & Benefits
• Works reliably in temperatures of -40°C to +70°C for use in harsh conditions
• Plastic resin case is self-extinguishing for safety in the event of a fire
• Light weight of 62g to put minimal strain on your PCB
• Output voltage accuracy of +2% for precise voltage conversion
• Plastic resin case is self-extinguishing for safety in the event of a fire
• Light weight of 62g to put minimal strain on your PCB
• Output voltage accuracy of +2% for precise voltage conversion
Applications
• Domestic devices
• Manufacturing equipment
• Telecommunication systems
• Manufacturing equipment
• Telecommunication systems
Is this switching power supply protected against electrical faults?
Yes, this device has built-in protection against short circuits, overvoltage and overpower to minimise the risk of electrical damage to downstream equipment.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 833mA |
Power Rating | 20W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.5mm |
Embedded | Yes |
Depth | 23.5mm |
Efficiency | 83% |
Series | RAC20-N |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 62g |