TDK-Lambda Switching Power Supply, KWS15A-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
- RS Stock No.:
- 124-4726
- Mfr. Part No.:
- KWS15A-5
- Brand:
- TDK-Lambda
Available for back order.
Price (ex. GST) Each
$65.61
(exc. GST)
$72.17
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $65.61 |
10 - 49 | $65.32 |
50 + | $64.66 |
- RS Stock No.:
- 124-4726
- Mfr. Part No.:
- KWS15A-5
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Note
MTBF to MIL-HDBK-217D.
Should not be run under sustained short circuit conditions.
Should not be run under sustained short circuit conditions.
Standards
IEC 950, EN60950
Approvals
TUV, UL recognised, CSA certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 50.8mm |
Width | 25.4mm |
Depth | 24mm |
Efficiency | 77% |
Maximum Temperature | +85°C |
Weight | 60g |
Minimum Temperature | -10°C |
Related links
- TDK-Lambda Switching Power Supply, ZWS15B-5, 5V dc, 3A, 15W, 1...
- TDK-Lambda Switching Power Supply, HWS15A-5, 5V dc, 3A, 15W, 1...
- TDK-Lambda Switching Power Supply, HWS15A-5/A, 5V dc, 3A, 15W, 1...
- TDK-Lambda Switching Power Supply, ZWS15B-5/A, 5V dc, 3A, 15W, 1...
- TDK-Lambda Switching Power Supply, KWS15A-15, 15V dc, 1A, 15W, 1...
- TDK-Lambda Switching Power Supply, HWS15A-3, 3.3V dc, 3A, 15W, 1...
- TDK-Lambda Switching Power Supply, HWS15A-3/A, 3.3V dc, 3A, 15W, 1...
- TDK-Lambda Switching Power Supply, KWS15A-12, 12V dc, 1.3A, 15.6W,...