RS PRO Switching Power Supply 2 Output 27.6V dc, 2.16A, 60 W, Input 100V ac to 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$84.56

(exc. GST)

$93.02

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 16 unit(s), ready to ship from another location

Units
Per unit
1 - 9$84.56
10 - 49$83.55
50 +$68.75

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
124-4712
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Switching Power Supply

Maximum Output Voltage

27.6V dc

Number of Outputs

2

Mount Type

Panel

Power

60W

Minimum Operating Temperature

0°C

SMPS Output Current

2.16A

Maximum Operating Temperature

50°C

Width

50.8mm

Length

101.6mm

Standards/Approvals

No

Depth

29mm

Maximum Input Voltage

230V ac

Efficiency

89%

Minimum Input Voltage

100V ac

Hazardous Area Certification

No

Output Current

2.16A

COO (Country of Origin):
CN

RS Switch Mode Power Supply SA60


The SA60 series are a highly efficient switch mode power supply.

Features and Benefits


Single output

High efficiency

Industry standard size 110mm x 50.8mm x 29mm (h)

Low cost

Low touch currents

Low standby power

Standards

EN61000-3-2 PFC Class A, EN55022 B for conducted noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy