RS PRO Embedded Switch Mode Power Supply (SMPS), 13.8V dc, 4.35A, 60W, 1 Output, 100 → 230V ac Input Voltage
- RS Stock No.:
- 124-4710
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 124-4710
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Switch Mode Power Supply SA60
The SA60 series are a highly efficient switch mode power supply.
Features and Benefits
Single output
High efficiency
Industry standard size 110mm x 50.8mm x 29mm (h)
Low cost
Low touch currents
Low standby power
High efficiency
Industry standard size 110mm x 50.8mm x 29mm (h)
Low cost
Low touch currents
Low standby power
Standards
EN61000-3-2 PFC Class A, EN55022 B for conducted noise
Specifications
Attribute | Value |
---|---|
Output Voltage | 13.8V dc |
Output Current | 4.35A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 100 → 230V ac |
Mounting Type | Panel Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 29mm |
Efficiency | 89% |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |