TDK-Lambda Embedded Switch Mode Power Supply SMPS, PFE-500SA-48, 48V dc, 10.5A, 504W, 1 Output, 85 → 265V ac
- RS Stock No.:
- 124-2223
- Mfr. Part No.:
- PFE-500SA-48
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 124-2223
- Mfr. Part No.:
- PFE-500SA-48
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TDK Lambda PFE Series Switch Mode Power Supply
TDK Lambda PFE series of low profile compact power supplies which can be used in a wide variety of space-critical applications. The PFE series are a highly efficient product offering a high power density.
Features and Benefits
Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.
Typical Applications.
Suitable for industrial, test & measurement, LED indication, broadcast & communications.
Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.
Typical Applications.
Suitable for industrial, test & measurement, LED indication, broadcast & communications.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 10.5A |
Power Rating | 504W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 116.8mm |
Width | 61mm |
Depth | 12.7mm |
Efficiency | 91% |
Weight | 200g |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |