XP Power Switching Power Supply, SHP1000PS36, 36V dc, 34A, 1kW, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7853
- Mfr. Part No.:
- SHP1000PS36
- Brand:
- XP Power
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$966.22
(exc. GST)
$1,062.84
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $966.22 |
10 - 49 | $932.41 |
50 + | $888.93 |
- RS Stock No.:
- 122-7853
- Mfr. Part No.:
- SHP1000PS36
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - SHP Series of AC-DC Power Supplies
The SHP series from XP Power offers an excellent range of 350, 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The range also attributes a compact, rugged construction, AC OK, remote on/off and active current share.
350-1200 W, enclosed power supplies
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 34A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 242.64mm |
Width | 149.8mm |
Depth | 61mm |
Efficiency | 85% |
Minimum Temperature | -20°C |
Weight | 2.1kg |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, MHP1000PS36, 36V dc, 34A, 1kW, 1...
- XP Power Switching Power Supply, SHP1000PS24, 24V dc, 50A, 1kW, 1...
- XP Power Switching Power Supply, SHP1000PS28, 28V dc, 43A, 1kW, 1...
- XP Power Switching Power Supply, SHP1000PS48, 48V dc, 25A, 1kW, 1...
- XP Power Switching Power Supply, SHP1000PS12, 12V dc, 83A, 1kW, 1...
- XP Power Switching Power Supply, SHP1000PS15, 15V dc, 67A, 1kW, 1...
- Cosel Switching Power Supply, PJA1000F-24, 24V dc, 42A, 1kW, 1...
- XP Power Switching Power Supply, ECP130PS36, 36V dc, 3.61A, 130W,...