XP Power Switching Power Supply, HDS800PS12, 12V dc, 66.7A, 800W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7827
- Mfr. Part No.:
- HDS800PS12
- Brand:
- XP Power
On back order for despatch 06/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$743.96
(exc. GST)
$818.36
(inc. GST)
Units | Per unit |
1 - 9 | $743.96 |
10 - 49 | $735.10 |
50 + | $721.42 |
- RS Stock No.:
- 122-7827
- Mfr. Part No.:
- HDS800PS12
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power AC To DC Power Supply
The XP Power HDS series 800W single output AC to DC power supply has an output current rating of 66.7A at 12VDC. It has a universal input supply voltage rating of 90VAC to 264VAC.
Features and Benefits
Chassis mount package
Fully featured signals and controls
High efficiency is 89%
High power density
Highly reliable
Operating temperature ranging between -20°C and 70°C
Parallel operation
Profile is 1U
Programmable output current from 0 to 105%
Programmable output voltage from 0 to 105%
Fully featured signals and controls
High efficiency is 89%
High power density
Highly reliable
Operating temperature ranging between -20°C and 70°C
Parallel operation
Profile is 1U
Programmable output current from 0 to 105%
Programmable output voltage from 0 to 105%
Certifications
CSA C22.2 No. 60950-1
EN55022 Class B conducted and radiated
EN55024, >95% 10ms, 30% 500ms, >95% 5000ms, Perf criteria A, A, B
EN60950-1
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-2, ±4 kV contact, ±8kV air discharge, Perf criteria A
EN61000-4-3, 3 V/m, Perf criteria A
EN61000-4-4, level 2, Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, 3 V, Perf criteria A
EN61000-4-8, 1 A/m, Perf criteria A
UL60950-1
EN55022 Class B conducted and radiated
EN55024, >95% 10ms, 30% 500ms, >95% 5000ms, Perf criteria A, A, B
EN60950-1
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-2, ±4 kV contact, ±8kV air discharge, Perf criteria A
EN61000-4-3, 3 V/m, Perf criteria A
EN61000-4-4, level 2, Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, 3 V, Perf criteria A
EN61000-4-8, 1 A/m, Perf criteria A
UL60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 66.7A |
Power Rating | 800W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 249mm |
Width | 127mm |
Depth | 40.9mm |
Efficiency | 89% |
Weight | 1.8kg |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |