Recently searched

    XP Power Switching Power Supply, ECL30UD03-S, 5 V dc, 12 V dc, 1.3 A, 3 A, 30W, Dual Output, 120 → 370 V dc, 85

    Bulk discount available

    Subtotal (1 unit)**

    $132.13

    (exc. GST)

    $145.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 21/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$132.13
    10 - 49$125.52
    50 +$119.25

    **price indicative

    RS Stock No.:
    122-7794
    Distrelec Article No.:
    302-24-433
    Mfr. Part No.:
    ECL30UD03-S
    Brand:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    XP Power

    Output Voltage

    5 V dc, 12 V dc

    Output Current

    1.3 A, 3 A

    Power Rating

    30W

    Number of Outputs

    2

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Encapsulated

    Length

    96mm

    Width

    40mm

    Depth

    28.5mm

    Efficiency

    81%

    Maximum Temperature

    +70°C

    Minimum Temperature

    -20°C

    Weight

    175g

    Related links