XP Power Switching Power Supply, ECL30UD02-E, ±15V dc, 1A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 122-7788
- Mfr. Part No.:
- ECL30UD02-E
- Brand:
- XP Power
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$114.03
(exc. GST)
$125.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $114.03 |
10 - 49 | $111.22 |
50 + | $106.02 |
- RS Stock No.:
- 122-7788
- Mfr. Part No.:
- ECL30UD02-E
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | 1A |
Power Rating | 30W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 78.7mm |
Width | 38.1mm |
Depth | 28mm |
Efficiency | 83% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 155g |
Related links
- XP Power Switching Power Supply, ECL30UD02-S, ±15V dc, 1A, 30W,...
- XP Power Switching Power Supply, ECL30UD02-P, ±15V dc, 1A, 30W,...
- XP Power Switching Power Supply, ECL30UD02-T, ±15V dc, 1A, 30W,...
- TRACOPOWER Switching Power Supply, TMP 30215, ±15V dc, 1A, 30W,...
- TRACOPOWER Switching Power Supply, TMP 30215C, ±15V dc, 1A, 30W,...
- TRACOPOWER Switching Power Supply, TMT 30215C, ±15V dc, 1A, 30W,...
- XP Power Switching Power Supply, ECL30UD01-E, ±12V dc, 1.3A, 30W,...
- XP Power Switching Power Supply, EML15US15-E, 15V dc, 1A, 15W, 1...