XP Power Switching Power Supply, ECL10US24-E, 24V dc, 420mA, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7723
- Mfr. Part No.:
- ECL10US24-E
- Brand:
- XP Power
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.42
(exc. GST)
$64.26
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $58.42 |
5 - 9 | $57.42 |
10 - 24 | $56.32 |
25 - 49 | $55.26 |
50 + | $54.09 |
- RS Stock No.:
- 122-7723
- Mfr. Part No.:
- ECL10US24-E
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 420mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 23mm |
Efficiency | 82% |
Minimum Temperature | -20°C |
Weight | 60g |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, ECL10US24-T, 24V dc, 420mA, 10W,...
- XP Power Switching Power Supply, ECL10US24-P, 24V dc, 420mA, 10W,...
- MEAN WELL Switching Power Supply, IRM-10-24, 24V dc, 420mA, 10W, 1...
- TRACOPOWER Switching Power Supply, TMT 10124, 24V dc, 420mA, 10W,...
- XP Power Switching Power Supply, EML15US36-E, 36V dc, 420mA, 15W,...
- XP Power Switching Power Supply, ECL10US15-E, 15V dc, 670mA, 10W,...
- XP Power Switching Power Supply, EML15US03-E, 3.3V dc, 3A, 10W, 1...
- XP Power Switching Power Supply, ECL10US12-E, 12V dc, 830mA, 10W,...