XP Power Switching Power Supply, ECE60US09-S, 9V dc, 6.67A, 60W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7685
- Mfr. Part No.:
- ECE60US09-S
- Brand:
- XP Power
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$165.51
(exc. GST)
$182.06
(inc. GST)
Units | Per unit |
1 - 9 | $165.51 |
10 - 49 | $159.72 |
50 + | $152.26 |
- RS Stock No.:
- 122-7685
- Mfr. Part No.:
- ECE60US09-S
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECE60 Series of AC-DC Power Supplies
The ECE60 series from XP Power offers an excellent range of 60 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 89%.
60 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 89%
Green Power module
-40 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 89%
Green Power module
-40 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 6.67A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 113mm |
Width | 40mm |
Depth | 28.5mm |
Efficiency | 87% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 200g |