XP Power Switching Power Supply, ECE40US24, 24V dc, 1.67A, 40W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7677
- Mfr. Part No.:
- ECE40US24
- Brand:
- XP Power
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$114.89
(exc. GST)
$126.38
(inc. GST)
Units | Per unit |
1 - 9 | $114.89 |
10 - 49 | $112.91 |
50 + | $109.96 |
- RS Stock No.:
- 122-7677
- Mfr. Part No.:
- ECE40US24
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECE Series of 20/40 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 20 W to 40 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 86%.
20 W to 40 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 78.7mm |
Width | 38.1mm |
Depth | 27.9mm |
Efficiency | 85% |
Minimum Temperature | -25°C |
Weight | 150g |
Maximum Temperature | +70°C |